845-030-556-808

Heilind Number:EDA845-030-556-808
Manufacturer:EDAC
Manufacturer Number:845-030-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With two rows and 30 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.