845-030-556-812

Heilind Number:EDA845-030-556-812
Manufacturer:EDAC
Manufacturer Number:845-030-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 30 positions, offering ample room for secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh industrial environments. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation and maintenance, while the straight mount orientation streamlines PCB assembly. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance in a wide range of applications. Upgrade your connectivity solutions with this essential component.