845-030-558-101

Heilind Number:EDA845-030-558-101
Manufacturer:EDAC
Manufacturer Number:845-030-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation. With a single row layout and 30 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for seamless integration, this connector offers right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector.