845-030-558-102

Heilind Number:EDA845-030-558-102
Manufacturer:EDAC
Manufacturer Number:845-030-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-102

Detailed Description

Easily connect and secure your PCB components with this efficient Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation allows for convenient installation in tight spaces. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable and long-lasting performance. Featuring 30 positions in a single row, it offers ample connectivity for your electronic projects. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.