845-030-558-103

Heilind Number:EDA845-030-558-103
Manufacturer:EDAC
Manufacturer Number:845-030-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-103

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide optimal signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your electronic projects with this essential connector.