845-030-558-104

Heilind Number:EDA845-030-558-104
Manufacturer:EDAC
Manufacturer Number:845-030-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 30 positions in a single row, it ensures seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector provides efficient power delivery with minimal signal loss. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this essential component for optimal functionality.