845-030-558-108

Heilind Number:EDA845-030-558-108
Manufacturer:EDAC
Manufacturer Number:845-030-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. The 30-position connector features a single row layout, with copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.