845-030-558-112

Heilind Number:EDA845-030-558-112
Manufacturer:EDAC
Manufacturer Number:845-030-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a pitch of .1 inches, ensuring precise and reliable connections. Its right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your electronic projects with this essential component.