845-030-558-201

Heilind Number:EDA845-030-558-201
Manufacturer:EDAC
Manufacturer Number:845-030-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 30 positions for efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB designs. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.