845-030-558-202

Heilind Number:EDA845-030-558-202
Manufacturer:EDAC
Manufacturer Number:845-030-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows and 30 positions, it offers ample space for seamless interconnection. The contact material, made of Copper Alloy, ensures reliable conductivity. Designed for efficiency, it boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for precise alignment. Its right-angle mount orientation enables versatile installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.