845-030-558-203

Heilind Number:EDA845-030-558-203
Manufacturer:EDAC
Manufacturer Number:845-030-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, it offers reliable power delivery with an amperage of 3A. Perfect for secure connections, this connector boasts two rows of 30 positions each, crafted with copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Designed for versatility, it can be mounted at a right angle for seamless integration. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic projects with this essential connector.