845-030-558-207

Heilind Number:EDA845-030-558-207
Manufacturer:EDAC
Manufacturer Number:845-030-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a convenient right-angle mount orientation and two rows of thirty positions, it provides ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the wide operating temperature range of -40 to 105°C ensures durability in harsh environments. Perfect for a range of electronic projects, this connector is a must-have for professionals seeking quality and performance. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a convenient right-angle mount orientation and two rows of thirty positions, it provides ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the wide operating temperature range of -40 to 105°C ensures durability in harsh environments. Perfect for a range of electronic projects, this connector is a must-have for professionals seeking quality and performance.