845-030-558-212

Heilind Number:EDA845-030-558-212
Manufacturer:EDAC
Manufacturer Number:845-030-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, meticulously designed for optimal functionality. Featuring two rows with 30 positions, it ensures seamless and efficient data transmission. Crafted from durable UL 94V-0 DAP housing material and copper alloy contact material, this connector guarantees reliable performance in even the most demanding environments. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.