845-030-558-402

Heilind Number:EDA845-030-558-402
Manufacturer:EDAC
Manufacturer Number:845-030-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-402

Detailed Description

Enhance your PCB connectivity with our 30-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for streamlined circuit board assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transfer with an amperage rating of 3A. The compact pitch of .1 inches and row spacing of .2 inches optimize space efficiency on your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various environments. Elevate your electronic projects with this essential component.