845-030-558-403

Heilind Number:EDA845-030-558-403
Manufacturer:EDAC
Manufacturer Number:845-030-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-403

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector features 30 positions for efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.