845-030-558-404

Heilind Number:EDA845-030-558-404
Manufacturer:EDAC
Manufacturer Number:845-030-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-404

Detailed Description

Elevate your PCB connectivity with this high-performance 30-position Card Edge Connector in a sleek green finish. Designed for seamless integration into your electronic systems, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing for enhanced durability. Each contact is meticulously crafted from Copper Alloy, ensuring reliable and efficient power transfer. With a pitch of .1 inches and right angle mount orientation, it offers convenient installation onto your circuit boards. The operating temperature range of -40 to 105°C makes it suitable for a wide range of environments, guaranteeing optimal performance. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setups with this essential component and experience seamless connectivity like never before.