845-030-558-407

Heilind Number:EDA845-030-558-407
Manufacturer:EDAC
Manufacturer Number:845-030-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 30 positions with a 0.1-inch pitch, perfect for compact setups. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in harsh conditions. Whether you're a professional in the tech industry or a DIY enthusiast, this green-colored connector is a must-have for your projects. Upgrade your connectivity solutions with this essential component.