845-030-558-412

Heilind Number:EDA845-030-558-412
Manufacturer:EDAC
Manufacturer Number:845-030-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-412

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 30 contact positions, ensuring reliable data transmission. The right angle mount orientation offers flexibility in installation, while the sturdy UL 94V-0 Diallyl Phthalate housing material guarantees durability. With copper alloy contacts and a pitch of .1 inch, this connector ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional setup.