845-030-558-503

Heilind Number:EDA845-030-558-503
Manufacturer:EDAC
Manufacturer Number:845-030-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-503

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 30 copper alloy contacts, this connector offers seamless communication between PCBs. The right-angle mount orientation allows for convenient installation, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your assemblies with this essential component for seamless data transfer.