845-030-558-504

Heilind Number:EDA845-030-558-504
Manufacturer:EDAC
Manufacturer Number:845-030-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-504

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions across 2 rows, ensuring efficient and reliable signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional protection and longevity. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a right-angle mount orientation, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB connections with this essential component.