845-030-558-512

Heilind Number:EDA845-030-558-512
Manufacturer:EDAC
Manufacturer Number:845-030-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek right angle mount orientation, this connector is designed for seamless integration into your circuitry. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance in any environment. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers 30 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component.