845-030-558-602

Heilind Number:EDA845-030-558-602
Manufacturer:EDAC
Manufacturer Number:845-030-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek right-angle mount orientation, perfect for maximizing space efficiency on your PCB. With 30 positions and a single row layout, it offers ample connectivity options for your components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, while the copper alloy contact material guarantees reliable signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your electronic assembly with this essential component.