845-030-558-603

Heilind Number:EDA845-030-558-603
Manufacturer:EDAC
Manufacturer Number:845-030-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-603

Detailed Description

Enhance your PCB connectivity with our 30-position right-angle board-to-board connector. Designed for seamless integration, this connector features a green UL 94V-0 Diallyl Phthalate housing for durability and safety. With a low amperage of 3A and copper alloy contacts, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Perfect for high-speed data transfer and power delivery, it's an essential component for your electronic projects. Elevate your PCB assembly with this quality connector.