845-030-558-607

Heilind Number:EDA845-030-558-607
Manufacturer:EDAC
Manufacturer Number:845-030-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB board, this connector features 30 positions in a single row, allowing for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various operating conditions. Crafted with copper alloy contacts, this connector ensures optimal conductivity. Suitable for a wide range of applications, it is a essential component for any electronic project.