845-030-558-608

Heilind Number:EDA845-030-558-608
Manufacturer:EDAC
Manufacturer Number:845-030-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 30-position Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power transmission. The right-angle mount orientation offers flexibility in assembly, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization on the PCB. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your systems with this efficient and dependable solution.