845-030-558-802

Heilind Number:EDA845-030-558-802
Manufacturer:EDAC
Manufacturer Number:845-030-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-802

Detailed Description

Elevate your PCB connectivity with our Board To Board PCB Connectors in striking Green. Designed for seamless performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With two rows of 30 positions each, they offer ample connectivity options on a .1" pitch, perfect for high-density applications. The right-angle mount orientation and .2" row spacing provide flexibility in board design, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in our connectors to deliver superior performance and longevity in your electronic projects.