845-030-558-804

Heilind Number:EDA845-030-558-804
Manufacturer:EDAC
Manufacturer Number:845-030-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-804

Detailed Description

Enhance connectivity with this robust Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, its 30 positions and double-row configuration ensure efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, with a convenient Right Angle mount orientation. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for demanding applications, this connector is a essential component in creating interconnected electronic systems.