845-030-558-807

Heilind Number:EDA845-030-558-807
Manufacturer:EDAC
Manufacturer Number:845-030-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-807

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered board-to-board PCB connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, each of the 30 positions guarantees secure and efficient data transmission. The right-angle mount orientation and compact .2-inch row spacing make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate the performance of your devices with this essential component.