845-030-558-808

Heilind Number:EDA845-030-558-808
Manufacturer:EDAC
Manufacturer Number:845-030-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Boasting a sleek and durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only adds a pop of color to your setup but also guarantees reliable and safe operation. With two rows of 30 copper alloy contacts each, this connector offers seamless communication between your circuit boards. Its right angle mount orientation and 0.1-inch pitch ensure easy installation and efficient space utilization. Designed for versatility, it accommodates a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Trust in its superior quality and performance to optimize your electronic connections.