845-030-558-812

Heilind Number:EDA845-030-558-812
Manufacturer:EDAC
Manufacturer Number:845-030-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-558-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector adds a pop of color to your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in demanding environments. The 30-position layout and .1-inch pitch provide ample connectivity options, while the right-angle mount orientation offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.