845-030-559-101

Heilind Number:EDA845-030-559-101
Manufacturer:EDAC
Manufacturer Number:845-030-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in PCB layout, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in harsh conditions. With a contact material of Copper Alloy, it guarantees optimal signal conductivity. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its quality and precision to elevate your electronic assemblies to the next level.