845-030-559-102

Heilind Number:EDA845-030-559-102
Manufacturer:EDAC
Manufacturer Number:845-030-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-102

Detailed Description

Enhance your connectivity solutions with our versatile Board to Board PCB Connector in vibrant green. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in a range of environments. Featuring 30 positions in a single row, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. With a low .1-inch pitch and .2-inch row spacing, this connector is ideal for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding applications. Upgrade your connectivity game with this essential component for seamless Board to Board connections.