845-030-559-104

Heilind Number:EDA845-030-559-104
Manufacturer:EDAC
Manufacturer Number:845-030-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This robust connector features 30 positions on a single row, ensuring seamless and efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The right-angle mount orientation offers versatility in installation, and with a pitch of .1 inches and row spacing of .2 inches, it allows for a compact and organized PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity game with this essential component for your electronic projects.