845-030-559-108

Heilind Number:EDA845-030-559-108
Manufacturer:EDAC
Manufacturer Number:845-030-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, it ensures efficient signal transmission between PCBs. The right-angle mount orientation offers seamless integration, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, it's designed for optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your devices with this essential component for seamless and reliable connectivity.