845-030-559-201

Heilind Number:EDA845-030-559-201
Manufacturer:EDAC
Manufacturer Number:845-030-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-201

Detailed Description

Enhance connectivity within your circuitry with this dual-row board-to-board PCB connector, featuring 30 positions for seamless integration. Crafted with precision, it ensures reliable performance, with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing. The right-angle mount orientation offers versatile installation options, while a pitch of .1 inch and row spacing of .2 inch optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, meeting the highest standards of quality and efficiency. Upgrade your PCB setup with this essential component, designed to facilitate smooth and efficient data transfer.