845-030-559-207

Heilind Number:EDA845-030-559-207
Manufacturer:EDAC
Manufacturer Number:845-030-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-207

Detailed Description

Enhance your PCB assembly with our Board-to-Board Card Edge Connector, a vital component for seamless data transfer. Designed for efficiency, this connector features two rows with 30 positions each, ensuring reliable connectivity. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Its right-angle mount orientation allows for easy installation and space-saving on your PCB. Operating flawlessly from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your systems with this high-quality connector for seamless and efficient data transmission.