845-030-559-403

Heilind Number:EDA845-030-559-403
Manufacturer:EDAC
Manufacturer Number:845-030-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless interconnection, it features 30 positions with a compact .1 inch pitch, ensuring precise alignment. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments, with an operating temperature range of -40 to 105 °C. Crafted with Copper Alloy contacts, it delivers optimal conductivity while the right-angle mount orientation allows for efficient space utilization. Whether for industrial or commercial applications, this connector is the perfect solution for secure and efficient board-to-board connections.