845-030-559-404

Heilind Number:EDA845-030-559-404
Manufacturer:EDAC
Manufacturer Number:845-030-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-404

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector, designed for seamless integration. Featuring 30 positions in a single row, this connector ensures efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments, from -40 to 105°C. Crafted with copper alloy contacts for optimal conductivity, it offers a pitch of .1 inches and a row spacing of .2 inches for easy installation. With a right-angle mount orientation, it provides flexibility in your PCB layout. Upgrade your connectivity solutions with this top-tier component.