845-030-559-412

Heilind Number:EDA845-030-559-412
Manufacturer:EDAC
Manufacturer Number:845-030-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek right-angle mount orientation, it optimizes space utilization while ensuring secure and stable connections. Crafted with precision, it boasts 30 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, guaranteeing seamless integration onto your circuit board. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Elevate your connectivity solutions with this essential component.