845-030-559-503

Heilind Number:EDA845-030-559-503
Manufacturer:EDAC
Manufacturer Number:845-030-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-503

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-made Copper Alloy contacts for reliable performance. Its right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving applications. With a double-row configuration and .2 inch row spacing, it offers versatility for various board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality component.