845-030-559-507

Heilind Number:EDA845-030-559-507
Manufacturer:EDAC
Manufacturer Number:845-030-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-507

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this two-row connector features 30 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation adds versatility to its application, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.