845-030-559-512

Heilind Number:EDA845-030-559-512
Manufacturer:EDAC
Manufacturer Number:845-030-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-512

Detailed Description

Enhance connectivity in your electronic devices with this two-row, 30-position Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and a compact pitch of .1 inches, allowing for efficient PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contact material and an amperage rating of 3A, it guarantees reliable power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Perfect for high-performance applications, it is a essential component in your electronic assembly projects.