845-030-559-602

Heilind Number:EDA845-030-559-602
Manufacturer:EDAC
Manufacturer Number:845-030-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 30 positions in a single row layout, it ensures efficient signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly between -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions today with this essential component.