845-030-559-604

Heilind Number:EDA845-030-559-604
Manufacturer:EDAC
Manufacturer Number:845-030-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-604

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your connectivity with this high-quality solution.