845-030-559-802

Heilind Number:EDA845-030-559-802
Manufacturer:EDAC
Manufacturer Number:845-030-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style in your electronic setup. With two rows of 30 contact positions made of copper alloy, it guarantees reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, while the right-angle mount orientation allows for flexible PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your connectivity with this essential component today.