845-030-559-804

Heilind Number:EDA845-030-559-804
Manufacturer:EDAC
Manufacturer Number:845-030-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 30 positions in a conveniently spaced dual-row design. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration on your circuit board. The right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient data transmission within your electronic devices.