845-030-559-808

Heilind Number:EDA845-030-559-808
Manufacturer:EDAC
Manufacturer Number:845-030-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. Featuring two rows of 30 positions each, it ensures efficient power transmission with a low amperage of 3A. The contact material, made of robust Copper Alloy, guarantees reliable signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal performance. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.