845-030-560-201

Heilind Number:EDA845-030-560-201
Manufacturer:EDAC
Manufacturer Number:845-030-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-201

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 30 positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB connectivity with this essential component.