845-030-560-204

Heilind Number:EDA845-030-560-204
Manufacturer:EDAC
Manufacturer Number:845-030-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-204

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a compact pitch of .1 inches and two rows, this connector offers high-density connectivity for efficient circuitry. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing optimal signal transmission. Whether for professional or DIY projects, this straight-mount connector is a versatile solution for your PCB assembly needs. Upgrade your setup with this essential component, and experience seamless data transfer and power distribution.