845-030-560-207

Heilind Number:EDA845-030-560-207
Manufacturer:EDAC
Manufacturer Number:845-030-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-207

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in various environments. The two rows of Copper Alloy contacts provide secure and efficient power transmission, with a pitch and row spacing of .1 and .2 inches respectively. With 30 positions available, it offers ample connectivity options for your PCB assembly. Designed for straight mounting orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.